
LCSMA1009-50PK | |
|---|---|
DigiKey Part Number | 5073-LCSMA1009-50PK-ND |
Manufacturer | |
Manufacturer Product Number | LCSMA1009-50PK |
Description | 1880 - 1900 MHZ 3 DBI, STAMPED M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Stamped Metal Screw-Mount Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.89GHz | |
Frequency Range | 1.88GHz ~ 1.9GHz | |
Antenna Type | Stamped Metal | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 1 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | Screw-Mount | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.040" (1.02mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,84000 € | 52,84 € |
| 10 | 43,64300 € | 436,43 € |
| 25 | 41,34520 € | 1.033,63 € |
| 100 | 38,82090 € | 3.882,09 € |
| Unit Price without VAT: | 52,84000 € |
|---|---|
| Unit Price with VAT: | 62,87960 € |

