
LCSMA1006-50PK | |
|---|---|
DigiKey Part Number | 5073-LCSMA1006-50PK-ND |
Manufacturer | |
Manufacturer Product Number | LCSMA1006-50PK |
Description | 2400 - 2500 & 5150 - 5825 MHZ 3. |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n/ac, Bluetooth, IoT, ISM, M2M, Wi-Fi, Zigbee™ Stamped Metal I-PEX Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.487GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.825GHz | |
Antenna Type | Stamped Metal | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3.15dBi, 6.52dBi | |
Power - Max | 1 W | |
Features | Cable - 149.86mm | |
Termination | I-PEX | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.380" (9.65mm) | |
Applications | 802.11a/b/g/n/ac, Bluetooth, IoT, ISM, M2M, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,29000 € | 202,29 € |
| 10 | 173,26200 € | 1.732,62 € |
| 25 | 166,01600 € | 4.150,40 € |
| Unit Price without VAT: | 202,29000 € |
|---|---|
| Unit Price with VAT: | 240,72510 € |


