Parametric Equivalent

LCSMA1002 | |
|---|---|
DigiKey Part Number | 5073-LCSMA1002-ND |
Manufacturer | |
Manufacturer Product Number | LCSMA1002 |
Description | 2400 - 2500 MHZ 2 DBI, STAMPED M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n/ac, Bluetooth, IoT, ISM, M2M, Wi-Fi, Zigbee™ Stamped Metal Screw-Mount Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer L-com | VSWR 2 |
Packaging Bulk | Gain 2dBi |
Part Status Active | Power - Max 1 W |
RF Family/Standard 802.15.4, Bluetooth, General ISM, WiFi | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
Frequency Group UHF (2GHz ~ 3GHz) | Termination Screw-Mount |
Frequency (Center/Band) 2.45GHz | Mounting Type Surface Mount |
Frequency Range 2.4GHz ~ 2.5GHz | Height (Max) 0.010" (0.25mm) |
Antenna Type Stamped Metal | Applications 802.11a/b/g/n/ac, Bluetooth, IoT, ISM, M2M, Wi-Fi, Zigbee™ |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCSMA1000 | L-com | 0 | 5073-LCSMA1000-ND | 1,72000 € | Parametric Equivalent |
| LCSMA1000-50PK | L-com | 0 | 5073-LCSMA1000-50PK-ND | 49,58000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,22400 € | 12,24 € |
| 25 | 1,11520 € | 27,88 € |
| 100 | 0,99480 € | 99,48 € |
| 250 | 0,93744 € | 234,36 € |
| 500 | 0,90286 € | 451,43 € |
| 1.000 | 0,87439 € | 874,39 € |
| 2.500 | 0,84434 € | 2.110,85 € |
| 5.000 | 0,82623 € | 4.131,15 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |



