


LCSH8001-3.0-50M | |
|---|---|
DigiKey Part Number | 5073-LCSH8001-3.0-50M-ND |
Manufacturer | |
Manufacturer Product Number | LCSH8001-3.0-50M |
Description | MITSUBISHI ESKA SH8001-3.0, 2X3M |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Black POF 2000µm 164.0' (50.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Standard | |
Type | POF | |
Length | 164.0' (50.0m) | |
Core Diameter | 1960µm | |
Cladding Diameter | 2000µm | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Jacket (Insulation) Diameter | 0.118" (3.00mm) | |
Tensile Strength | 27.53kg | |
Attenuation - Typ | - | |
Refractive Index - Core | 1.49 | |
Jacket Color | Black | |
Bend Radius | 80mm | |
Ratings | - | |
Features | - | |
Operating Temperature | -55°C ~ 70°C | |
Core Material | - | |
Cladding Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 420,70000 € | 420,70 € |
| Unit Price without VAT: | 420,70000 € |
|---|---|
| Unit Price with VAT: | 500,63300 € |

