


LCSH8001-3.0-100M | |
|---|---|
DigiKey Part Number | 5073-LCSH8001-3.0-100M-ND |
Manufacturer | |
Manufacturer Product Number | LCSH8001-3.0-100M |
Description | MITSUBISHI ESKA SH8001-3.0, 2X3M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Black POF 2000µm 328.1' (100.0m) |
Datasheet | Datasheet |
Category | Cladding Diameter 2000µm |
Manufacturer L-com | Jacket (Insulation) Material Polyethylene (PE) |
Series | Jacket (Insulation) Diameter 0.118" (3.00mm) |
Packaging Bulk | Tensile Strength 27.53kg |
Part Status Active | Refractive Index - Core 1.49 |
Style Standard | Jacket Color Black |
Type POF | Bend Radius 80mm |
Length 328.1' (100.0m) | Operating Temperature -55°C ~ 70°C |
Core Diameter 1960µm |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 798,50000 € | 798,50 € |
| Unit Price without VAT: | 798,50000 € |
|---|---|
| Unit Price with VAT: | 950,21500 € |

