
LCR643-14 | |
|---|---|
DigiKey Part Number | 5073-LCR643-14-ND |
Manufacturer | |
Manufacturer Product Number | LCR643-14 |
Description | MODULE 10/100 RJ45 - SM SC |
Customer Reference | |
Detailed Description | Unmanaged 1 Copper Ports 10/100 SFP/XFP Ports Singlemode |
Category | Copper Ports 1 |
Manufacturer L-com | Copper Type 10/100 |
Series | Fiber Ports 1 |
Packaging Bag | Fiber Type Singlemode |
Part Status Obsolete | Connector Type SC |
Type Unmanaged | Mounting Type Rack Mount |
Configuration Fixed |

