
LCPWR18Z-3M | |
|---|---|
DigiKey Part Number | 5073-LCPWR18Z-3M-ND |
Manufacturer | |
Manufacturer Product Number | LCPWR18Z-3M |
Description | N5/15P-SJE3X18 C13 LSZH BLK 3M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9.84' (3.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJE | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 9.84' (3.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,13000 € | 37,13 € |
| Unit Price without VAT: | 37,13000 € |
|---|---|
| Unit Price with VAT: | 44,18470 € |

