6.56' (2.00m) Power Cord Black NEMA N5-15P To IEC 320-C13 SJE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCPWR16Z-2M

DigiKey Part Number
5073-LCPWR16Z-2M-ND
Manufacturer
Manufacturer Product Number
LCPWR16Z-2M
Description
N5/15P-SJE3X16 C13 LSZH BLK 2M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Black NEMA N5-15P To IEC 320-C13 SJE
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
SJE
Manufacturer
L-com
Wire Gauge
16 AWG
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Length
6.56' (2.00m)
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA N5-15P
Voltage Rating
125V
2nd Connector
IEC 320-C13
Current Rating (Amps)
13A
Number of Conductors
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Factory Stock: 278
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
137,80000 €37,80 €
1032,13400 €321,34 €
Manufacturers Standard Package
Unit Price without VAT:37,80000 €
Unit Price with VAT:44,98200 €