
LCOILU-CM-CM-3M | |
|---|---|
DigiKey Part Number | 5073-LCOILU-CM-CM-3M-ND |
Manufacturer | |
Manufacturer Product Number | LCOILU-CM-CM-3M |
Description | 2.0 USB C TO C, 60W, 3M STRETCHE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable C Male to C Male 9.84' (3.00m) Unshielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Series | Wire Gauge 24 AWG, 28 AWG |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Configuration | Features Coiled |
Length 9.84' (3.00m) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,26000 € | 21,26 € |
| Unit Price without VAT: | 21,26000 € |
|---|---|
| Unit Price with VAT: | 25,29940 € |

