
LCOILU-AM-CM-2M | |
|---|---|
DigiKey Part Number | 5073-LCOILU-AM-CM-2M-ND |
Manufacturer | |
Manufacturer Product Number | LCOILU-AM-CM-2M |
Description | 2.0 USB AM TO TYPE C, 2M STRETCH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male 6.56' (2.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Unshielded | |
Color | Black | |
Features | Coiled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,29000 € | 19,29 € |
| Unit Price without VAT: | 19,29000 € |
|---|---|
| Unit Price with VAT: | 22,95510 € |

