Parametric Equivalent
Parametric Equivalent

LCOILU-AM-8PIN-1M | |
|---|---|
DigiKey Part Number | 5073-LCOILU-AM-8PIN-1M-ND |
Manufacturer | |
Manufacturer Product Number | LCOILU-AM-8PIN-1M |
Description | USB 2.0 AM/8PIN, 1M STRETCHED CO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Series | Wire Gauge 24 AWG, 28 AWG |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Configuration | Features Coiled |
Length 3.28' (1.00m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCOILU-AM-CM-1M | L-com | 0 | 5073-LCOILU-AM-CM-1M-ND | 16,94000 € | Parametric Equivalent |
| LCOILU-AM-MBM-1M | L-com | 0 | 5073-LCOILU-AM-MBM-1M-ND | 14,44000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,69000 € | 15,69 € |
| Unit Price without VAT: | 15,69000 € |
|---|---|
| Unit Price with VAT: | 18,67110 € |



