
LCOADPC5E-GN | |
|---|---|
DigiKey Part Number | 5073-LCOADPC5E-GN-ND |
Manufacturer | |
Manufacturer Product Number | LCOADPC5E-GN |
Description | CAT5E CROSSOVER ADAPTER M/F, GR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Modular Adapter Connector Plug, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded |
Datasheet | Datasheet |
Category | Type Adapter |
Manufacturer L-com | Mounting Type Free Hanging (In-Line) |
Series | Ratings Cat5e |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Contact Finish Gold |
Convert From (Adapter End) Plug, 8p8c (RJ45) | Contact Finish Thickness 50.0µin (1.27µm) |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Housing Material Polyvinyl Chloride (PVC) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,43000 € | 18,43 € |
| Unit Price without VAT: | 18,43000 € |
|---|---|
| Unit Price with VAT: | 21,93170 € |

