
Category | Material Steel |
Manufacturer L-com | Color Silver |
Series | Length 3.140" (79.76mm) |
Packaging Bag | Width 1.930" (49.02mm) |
Part Status Active | Height 1.339" (34.00mm) |
Type Support | Screw Size M6 |
Mounting Type Fastener |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,40000 € | 52,40 € |
| Unit Price without VAT: | 52,40000 € |
|---|---|
| Unit Price with VAT: | 62,35600 € |

