Fiber Optic Cable Black POF 1000µm 328.1' (100.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fiber Optic Cable Black POF 1000µm 328.1' (100.0m)
LCMH4001-100M

LCMH4001-100M

DigiKey Part Number
5073-LCMH4001-100M-ND
Manufacturer
Manufacturer Product Number
LCMH4001-100M
Description
MITSUBISHI ESKA MH4001, 1X2.2MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable Black POF 1000µm 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cladding Diameter
1000µm
Manufacturer
L-com
Jacket (Insulation) Material
Polyethylene (PE)
Series
Jacket (Insulation) Diameter
0.039" (0.99mm)
Packaging
Bulk
Tensile Strength
7.1kg
Part Status
Active
Refractive Index - Core
1.49
Style
Standard
Jacket Color
Black
Type
POF
Bend Radius
25mm
Length
328.1' (100.0m)
Operating Temperature
-40°C ~ 85°C
Core Diameter
980µm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 3
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1552,77000 €552,77 €
Manufacturers Standard Package
Unit Price without VAT:552,77000 €
Unit Price with VAT:657,79630 €