
LCMC-SA-40 | |
|---|---|
DigiKey Part Number | 5073-LCMC-SA-40-ND |
Manufacturer | |
Manufacturer Product Number | LCMC-SA-40 |
Description | CVTR 10/100TX 100FX SC SM 40KM |
Customer Reference | |
Detailed Description | Unmanaged 1 Copper Ports 10/100 SFP/XFP Ports Singlemode |
Category | Fiber Ports 1 |
Manufacturer L-com | Fiber Type Singlemode |
Packaging Bag | Distance 40km |
Part Status Obsolete | Voltage - Input 5V |
Type Unmanaged | Connector Type RJ45, SC |
Configuration Fixed | Mounting Type Desktop |
Copper Ports 1 | Operating Temperature 0°C ~ 70°C |
Copper Type 10/100 |

