
LCMC-S-60 | |
|---|---|
DigiKey Part Number | 5073-LCMC-S-60-ND |
Manufacturer | |
Manufacturer Product Number | LCMC-S-60 |
Description | MED CVTR 2-10/100TX 1-SMF 60KM |
Customer Reference | |
Detailed Description | Unmanaged 2 Copper Ports 10/100 SFP/XFP Ports Singlemode |
Category | Fiber Ports 1 |
Manufacturer L-com | Fiber Type Singlemode |
Packaging Bag | Distance 60km |
Part Status Obsolete | Voltage - Input 24V |
Type Unmanaged | Connector Type RJ45, SC |
Configuration Fixed | Mounting Type DIN Rail |
Copper Ports 2 | Ingress Protection IP20 |
Copper Type 10/100 | Operating Temperature -40°C ~ 70°C |

