
LCMC-S-40 | |
|---|---|
DigiKey Part Number | 5073-LCMC-S-40-ND |
Manufacturer | |
Manufacturer Product Number | LCMC-S-40 |
Description | MED CVTR 2-10/100TX 1-SMF 40KM |
Customer Reference | |
Detailed Description | Unmanaged 2 Copper Ports 10/100 SFP/XFP Ports Singlemode |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Unmanaged | |
Configuration | Fixed | |
Copper Ports | 2 | |
Copper Type | 10/100 | |
Fiber Ports | 1 | |
Fiber Type | Singlemode | |
SFP/XFP Ports | - | |
Features | - | |
Distance | 40km | |
MTU | - | |
Voltage - Input | 24V | |
Connector Type | RJ45, SC | |
Mounting Type | DIN Rail | |
Ingress Protection | IP20 | |
Operating Temperature | -40°C ~ 70°C |

