
LCMAROM1006 | |
|---|---|
DigiKey Part Number | 5073-LCMAROM1006-ND |
Manufacturer | |
Manufacturer Product Number | LCMAROM1006 |
Description | 24.5 - 29.5 MHZ OMNI MARINE ANTE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight UHF Female Bracket Mount |
Datasheet | Datasheet |
Category | VSWR 1.5 |
Manufacturer L-com | Gain 3dBi |
Packaging Bulk | Power - Max 50 W |
Part Status Active | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
RF Family/Standard General ISM | Termination UHF Female |
Frequency Group VHF (f < 300MHz) | Ingress Protection IP67 |
Frequency (Center/Band) 27MHz | Mounting Type Bracket Mount |
Frequency Range 24.5MHz ~ 29.5MHz | Height (Max) 0.056" (1.43mm) |
Antenna Type Whip, Straight | Applications General Purpose |
Number of Bands 1 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,54000 € | 72,54 € |
| 10 | 60,47300 € | 604,73 € |
| 25 | 59,59160 € | 1.489,79 € |
| Unit Price without VAT: | 72,54000 € |
|---|---|
| Unit Price with VAT: | 86,32260 € |

