
LCMAROM1003 | |
|---|---|
DigiKey Part Number | 5073-LCMAROM1003-ND |
Manufacturer | |
Manufacturer Product Number | LCMAROM1003 |
Description | 156-163 MHZ OMNI MARINE ANTENNA, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight UHF Female Bracket Mount |
Datasheet | Datasheet |
Category | VSWR 1.5 |
Manufacturer L-com | Gain 4.5dBi |
Packaging Bulk | Power - Max 50 W |
Part Status Active | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
RF Family/Standard General ISM | Termination UHF Female |
Frequency Group VHF (f < 300MHz) | Ingress Protection IP67 |
Frequency (Center/Band) 159.5MHz | Mounting Type Bracket Mount |
Frequency Range 156MHz ~ 163MHz | Height (Max) 65.354" (166.00cm) |
Antenna Type Whip, Straight | Applications General Purpose |
Number of Bands 1 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,82000 € | 115,82 € |
| 10 | 98,46400 € | 984,64 € |
| Unit Price without VAT: | 115,82000 € |
|---|---|
| Unit Price with VAT: | 137,82580 € |

