RF ANTENNA GPS Dome SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCMARGPS1000

DigiKey Part Number
5073-LCMARGPS1000-ND
Manufacturer
Manufacturer Product Number
LCMARGPS1000
Description
1575.42+-10 MHZ MARINE GRADE GPS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA GPS Dome SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
VSWR
1.5
Manufacturer
L-com
Gain
28dBi
Packaging
Bulk
Power - Max
5 W
Part Status
Active
Features
Cable - 10m, LNA
RF Family/Standard
Navigation
Termination
SMA Male
Frequency Group
UHF (1GHz ~ 2GHz)
Ingress Protection
IP67
Frequency (Center/Band)
1.575GHz
Mounting Type
Connector Mount
Frequency Range
1.572GHz ~ 1.578GHz
Height (Max)
5.120" (130.05mm)
Antenna Type
Dome
Applications
GPS
Number of Bands
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 27
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
156,23000 €56,23 €
Manufacturers Standard Package
Unit Price without VAT:56,23000 €
Unit Price with VAT:66,91370 €