
LCM550-SS | |
|---|---|
DigiKey Part Number | 5073-LCM550-SS-ND |
Manufacturer | |
Manufacturer Product Number | LCM550-SS |
Description | WIRE MESH CABLE TRAY 2"D X 2"H X |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Black Slotted (Raceway), Wire Basket Bracket Mount 10.00' (3.05m) |
Datasheet | Datasheet |
Category | Height 2.000" (50.80mm) |
Manufacturer L-com | Length 10.00' (3.05m) |
Series | Width 2.000" (50.80mm) |
Packaging Bulk | Mounting Type Bracket Mount |
Part Status Active | Material Stainless Steel 304 |
Wire Duct Type Slotted (Raceway), Wire Basket | Color Black |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.037,59000 € | 1.037,59 € |
| Unit Price without VAT: | 1.037,59000 € |
|---|---|
| Unit Price with VAT: | 1.234,73210 € |

