
LCM5100-SS | |
|---|---|
DigiKey Part Number | 5073-LCM5100-SS-ND |
Manufacturer | |
Manufacturer Product Number | LCM5100-SS |
Description | WIRE MESH CABLE TRAY 4"D X 2"H X |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Black Slotted (Raceway), Wire Basket Bracket Mount 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Wire Basket | |
Height | 2.000" (50.80mm) | |
Length | 10.00' (3.05m) | |
Width | 4.000" (101.60mm) | |
Mounting Type | Bracket Mount | |
Features | - | |
Material | Stainless Steel 304 | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.238,37000 € | 1.238,37 € |
| Unit Price without VAT: | 1.238,37000 € |
|---|---|
| Unit Price with VAT: | 1.473,66030 € |

