
LCKEY180 | |
|---|---|
DigiKey Part Number | 5073-LCKEY180-ND |
Manufacturer | |
Manufacturer Product Number | LCKEY180 |
Description | USB 3.1 C KEYSTONE ADAPTER, 180 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Insert USB-C (USB TYPE-C), Receptacle To USB-C (USB TYPE-C), Receptacle Black |
Datasheet | Datasheet |
Category | Interior Type (Adapter End) USB-C (USB TYPE-C), Receptacle |
Manufacturer L-com | Exterior Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Series | Interior Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Packaging Bulk | Exterior Housing Color Black |
Part Status Active | Interior Housing Color Black |
Style USB | Exterior Contact Finish Nickel |
Exterior Type (Adapter End) USB-C (USB TYPE-C), Receptacle | Interior Contact Finish Nickel |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,48000 € | 7,48 € |
| Unit Price without VAT: | 7,48000 € |
|---|---|
| Unit Price with VAT: | 8,90120 € |



