Parametric Equivalent



LCGHCP4002-50M | |
|---|---|
DigiKey Part Number | 5073-LCGHCP4002-50M-ND |
Manufacturer | |
Manufacturer Product Number | LCGHCP4002-50M |
Description | MITSUBISHI ESKA GHCP4002, 1X2.2M |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Black POF 1000µm 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Cladding Diameter 1000µm |
Manufacturer L-com | Jacket (Insulation) Material Polyethylene (PE) |
Series | Jacket (Insulation) Diameter 0.087" (2.21mm) |
Packaging Bulk | Tensile Strength 14.3kg |
Part Status Active | Refractive Index - Core 1.49 |
Style Standard | Jacket Color Black |
Type POF | Bend Radius 25mm |
Length 164.0' (50.0m) | Operating Temperature -55°C ~ 85°C |
Core Diameter 980µm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCSH4002-50M | L-com | 0 | 5073-LCSH4002-50M-ND | 230,08000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,29000 € | 280,29 € |
| Unit Price without VAT: | 280,29000 € |
|---|---|
| Unit Price with VAT: | 333,54510 € |


