LCGH2001-25M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 439,02000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 231,83000 €
Datasheet
Fiber Optic Cable Black POF 500µm 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fiber Optic Cable Black POF 500µm 3.28' (1.00m)
LCGH2001-25M

LCGH2001-25M

DigiKey Part Number
5073-LCGH2001-25M-ND
Manufacturer
Manufacturer Product Number
LCGH2001-25M
Description
MITSUBISHI ESKA GH2001, .5X1MM C
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable Black POF 500µm 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cladding Diameter
500µm
Manufacturer
L-com
Jacket (Insulation) Material
Polyethylene (PE)
Series
Jacket (Insulation) Diameter
0.039" (0.99mm)
Packaging
Bulk
Tensile Strength
1.8kg
Part Status
Active
Refractive Index - Core
1.49
Style
Standard
Jacket Color
Black
Type
POF
Bend Radius
10mm
Length
3.28' (1.00m)
Operating Temperature
-55°C ~ 85°C
Core Diameter
485µm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LCGH2001-100ML-com05073-LCGH2001-100M-ND439,02000 €Parametric Equivalent
LCGH2001-50ML-com05073-LCGH2001-50M-ND231,83000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1126,92000 €126,92 €
Manufacturers Standard Package
Unit Price without VAT:126,92000 €
Unit Price with VAT:151,03480 €