Patch Panel, Fiber LC 2 1 LCFTB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCFTB-E-LCA

DigiKey Part Number
5073-LCFTB-E-LCA-ND
Manufacturer
Manufacturer Product Number
LCFTB-E-LCA
Description
WALL MNT 2 PRT, W/ 2X LCA SM DX
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Patch Panel, Fiber LC 2 1 LCFTB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Patch Panel, Fiber
Manufacturer
L-com
Connector Type
LC
Series
Number of Positions
2
Packaging
Bulk
Number of Rows
1
Part Status
Active
Termination Style
Connector
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,04000 €27,04 €
Manufacturers Standard Package
Unit Price without VAT:27,04000 €
Unit Price with VAT:32,17760 €