
LCFDB-416A-SCA | |
|---|---|
DigiKey Part Number | 5073-LCFDB-416A-SCA-ND |
Manufacturer | |
Manufacturer Product Number | LCFDB-416A-SCA |
Description | SPLITTER DISTRIB WP BOX 16 PORTS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Hinged Door 9.094" L x 5.984" W (231.00mm x 152.00mm) X 2.303" (58.50mm) |
Datasheet | Datasheet |
Category | Height 2.303" (58.50mm) |
Mfr | Area (L x W) 54.3in² (351cm²) |
Series | Design Hinged Door |
Packaging Bag | Material |
Part Status Active | Color Gray |
Container Type Box | Ratings |
Size / Dimension 9.094" L x 5.984" W (231.00mm x 152.00mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,80000 € | 62,80 € |
| Unit Price without VAT: | 62,80000 € |
|---|---|
| Unit Price with VAT: | 74,73200 € |

