
LCFDB-216A | |
|---|---|
DigiKey Part Number | 5073-LCFDB-216A-ND |
Manufacturer | |
Manufacturer Product Number | LCFDB-216A |
Description | SPLITTER DISTRIB WP BOX 16 PORTS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, PVC Black Hinged Door 11.880" L x 9.555" W (301.75mm x 242.70mm) X 3.854" (97.88mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.880" L x 9.555" W (301.75mm x 242.70mm) | |
Height | 3.854" (97.88mm) | |
Area (L x W) | 113.51in² (732.3cm²) | |
Design | Hinged Door | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,31000 € | 74,31 € |
| Unit Price without VAT: | 74,31000 € |
|---|---|
| Unit Price with VAT: | 88,42890 € |

