
LCFDB-216A-P16SCA | |
|---|---|
DigiKey Part Number | 5073-LCFDB-216A-P16SCA-ND |
Manufacturer | |
Manufacturer Product Number | LCFDB-216A-P16SCA |
Description | DIST BX 16 PRT 16X SCA DX ADPTR, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS Black Hinged Door 9.600" L x 3.900" W (243.84mm x 99.06mm) X 11.900" (302.26mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 9.600" L x 3.900" W (243.84mm x 99.06mm) | |
Height | 11.900" (302.26mm) | |
Area (L x W) | 37.5in² (242cm²) | |
Design | Hinged Door | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,04000 € | 152,04 € |
| Unit Price without VAT: | 152,04000 € |
|---|---|
| Unit Price with VAT: | 180,92760 € |

