
LCFDB-108B-P8SC | |
|---|---|
DigiKey Part Number | 5073-LCFDB-108B-P8SC-ND |
Manufacturer | |
Manufacturer Product Number | LCFDB-108B-P8SC |
Description | DIST BX 8 PRT 8X SC SX ADPTR, 1: |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS Black Hinged Door 9.100" L x 6.000" W (231.14mm x 152.40mm) X 9.100" (231.14mm) |
Datasheet | Datasheet |
Category | Size / Dimension 9.100" L x 6.000" W (231.14mm x 152.40mm) |
Mfr | Height 9.100" (231.14mm) |
Series | Area (L x W) 54.5in² (352cm²) |
Packaging Bulk | Design Hinged Door |
Part Status Active | Material |
Container Type Enclosure | Color Black |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,19000 € | 115,19 € |
| Unit Price without VAT: | 115,19000 € |
|---|---|
| Unit Price with VAT: | 137,07610 € |

