
LCFDB-0324 | |
|---|---|
DigiKey Part Number | 5073-LCFDB-0324-ND |
Manufacturer | |
Manufacturer Product Number | LCFDB-0324 |
Description | DISTRIBUTION BOX 24 PORTS W/O AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS/Polycarbonate Hinged Door 11.600" L x 4.600" W (294.64mm x 116.84mm) X 13.200" (335.28mm) |
Datasheet | Datasheet |
Category | Size / Dimension 11.600" L x 4.600" W (294.64mm x 116.84mm) |
Mfr | Height 13.200" (335.28mm) |
Series | Area (L x W) 53.3in² (344cm²) |
Packaging Bulk | Design Hinged Door |
Part Status Active | Material |
Container Type Enclosure | Ratings |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,42000 € | 77,42 € |
| Unit Price without VAT: | 77,42000 € |
|---|---|
| Unit Price with VAT: | 92,12980 € |

