
LCFDB-0324-SCA | |
|---|---|
DigiKey Part Number | 5073-LCFDB-0324-SCA-ND |
Manufacturer | |
Manufacturer Product Number | LCFDB-0324-SCA |
Description | SPLITTER DISTRIB WP BOX 24 PORTS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS/PC Blend Gray Hinged Door 12.579" L x 9.866" W (319.50mm x 250.60mm) X 4.599" (116.81mm) |
Datasheet | Datasheet |
Category | Height 4.599" (116.81mm) |
Mfr | Area (L x W) 124in² (800cm²) |
Series | Design Hinged Door |
Packaging Bag | Material |
Part Status Active | Color Gray |
Container Type Box | Ratings |
Size / Dimension 12.579" L x 9.866" W (319.50mm x 250.60mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,98000 € | 104,98 € |
| Unit Price without VAT: | 104,98000 € |
|---|---|
| Unit Price with VAT: | 124,92620 € |

