
LCFDB-0324-2P8SCA | |
|---|---|
DigiKey Part Number | 5073-LCFDB-0324-2P8SCA-ND |
Manufacturer | |
Manufacturer Product Number | LCFDB-0324-2P8SCA |
Description | DIST BX 24 PRT, 24X SCA SM SX AD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS/Polycarbonate Black Hinged Door 11.600" L x 4.600" W (294.64mm x 116.84mm) X 13.200" (335.28mm) |
Datasheet | Datasheet |
Category | Height 13.200" (335.28mm) |
Mfr | Area (L x W) 53.3in² (344cm²) |
Series | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Black |
Container Type Enclosure | Ratings |
Size / Dimension 11.600" L x 4.600" W (294.64mm x 116.84mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,86000 € | 195,86 € |
| Unit Price without VAT: | 195,86000 € |
|---|---|
| Unit Price with VAT: | 233,07340 € |

