
LCFDB-0208A | |
|---|---|
DigiKey Part Number | 5073-LCFDB-0208A-ND |
Manufacturer | |
Manufacturer Product Number | LCFDB-0208A |
Description | DISTRIBUTION BOX 8 PORTS W/O ADP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS Hinged Door 8.470" L x 8.080" W (215.14mm x 205.23mm) X 2.170" (55.12mm) |
Datasheet | Datasheet |
Category | Size / Dimension 8.470" L x 8.080" W (215.14mm x 205.23mm) |
Mfr | Height 2.170" (55.12mm) |
Series | Area (L x W) 68.6in² (443cm²) |
Packaging Bulk | Design Hinged Door |
Part Status Active | Material |
Container Type Enclosure | Ratings |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,07000 € | 57,07 € |
| Unit Price without VAT: | 57,07000 € |
|---|---|
| Unit Price with VAT: | 67,91330 € |

