
LCFDB-0208A-SCA | |
|---|---|
DigiKey Part Number | 5073-LCFDB-0208A-SCA-ND |
Manufacturer | |
Manufacturer Product Number | LCFDB-0208A-SCA |
Description | SPLITTER DISTRIB OUTDOOR BOX 8 P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Hinged Door 8.150" L x 7.126" W (207.00mm x 181.00mm) X 2.067" (52.50mm) |
Datasheet | Datasheet |
Category | Height 2.067" (52.50mm) |
Mfr | Area (L x W) 58.1in² (375cm²) |
Series | Design Hinged Door |
Packaging Bag | Material |
Part Status Active | Color Gray |
Container Type Box | Ratings |
Size / Dimension 8.150" L x 7.126" W (207.00mm x 181.00mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,42000 € | 92,42 € |
| Unit Price without VAT: | 92,42000 € |
|---|---|
| Unit Price with VAT: | 109,97980 € |

