
LCFDB-0208A-SC | |
|---|---|
DigiKey Part Number | 5073-LCFDB-0208A-SC-ND |
Manufacturer | |
Manufacturer Product Number | LCFDB-0208A-SC |
Description | SPLITTER DISTRIB OUTDOOR BOX 8 P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Hinged Door 8.150" L x 7.126" W (207.00mm x 181.00mm) X 2.067" (52.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.150" L x 7.126" W (207.00mm x 181.00mm) | |
Height | 2.067" (52.50mm) | |
Area (L x W) | 58.1in² (375cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,04000 € | 56,04 € |
| Unit Price without VAT: | 56,04000 € |
|---|---|
| Unit Price with VAT: | 66,68760 € |

