
LCFDB-0208A-P8SCA | |
|---|---|
DigiKey Part Number | 5073-LCFDB-0208A-P8SCA-ND |
Manufacturer | |
Manufacturer Product Number | LCFDB-0208A-P8SCA |
Description | DIST BX 8 PRT, 8X SCA SM SX ADPT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS Hinged Door 8.470" L x 8.080" W (215.14mm x 205.23mm) X 2.170" (55.12mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 8.470" L x 8.080" W (215.14mm x 205.23mm) | |
Height | 2.170" (55.12mm) | |
Area (L x W) | 68.6in² (443cm²) | |
Design | Hinged Door | |
Material | ||
Color | - | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,72000 € | 124,72 € |
| Unit Price without VAT: | 124,72000 € |
|---|---|
| Unit Price with VAT: | 148,41680 € |

