
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 5MHz ~ 42MHz / 54MHz ~ 1GHz | |
Low Band Attenuation (min / max dB) | - | |
High Band Attenuation (min / max dB) | - | |
Return Loss (Low Band / High Band) | 13.0dB / 13.0dB | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,55000 € | 74,55 € |
| 10 | 65,53600 € | 655,36 € |
| 25 | 62,42120 € | 1.560,53 € |
| 100 | 58,15570 € | 5.815,57 € |
| Unit Price without VAT: | 74,55000 € |
|---|---|
| Unit Price with VAT: | 88,71450 € |

