
Category | Type Diplexer |
Manufacturer L-com | Frequency Bands (Low / High) 5MHz ~ 42MHz / 54MHz ~ 1.25GHz |
Series | Return Loss (Low Band / High Band) 14.0dB / 12.0dB |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,42000 € | 133,42 € |
| 10 | 117,75500 € | 1.177,55 € |
| 25 | 112,34240 € | 2.808,56 € |
| Unit Price without VAT: | 133,42000 € |
|---|---|
| Unit Price with VAT: | 158,76980 € |

