
Category | Type Diplexer |
Manufacturer L-com | Frequency Bands (Low / High) 5MHz ~ 68MHz / 125MHz ~ 1GHz |
Series | Return Loss (Low Band / High Band) 10.0dB / 10.0dB |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,19000 € | 51,19 € |
| 10 | 44,90400 € | 449,04 € |
| 25 | 42,72720 € | 1.068,18 € |
| 100 | 42,31500 € | 4.231,50 € |
| Unit Price without VAT: | 51,19000 € |
|---|---|
| Unit Price with VAT: | 60,91610 € |

