RF Diplexer 20MHz ~ 862MHz / 950MHz ~ 2.3GHz Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCDP1002

DigiKey Part Number
5073-LCDP1002-ND
Manufacturer
Manufacturer Product Number
LCDP1002
Description
DIPLEXER 75 OHM TYPE F FEMALE, 5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF Diplexer 20MHz ~ 862MHz / 950MHz ~ 2.3GHz Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Diplexer
Manufacturer
L-com
Frequency Bands (Low / High)
20MHz ~ 862MHz / 950MHz ~ 2.3GHz
Series
Return Loss (Low Band / High Band)
10.0dB / 10.0dB
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Package / Case
Module
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 9
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
142,71000 €42,71 €
1037,41600 €374,16 €
2535,58440 €889,61 €
10033,07500 €3.307,50 €
25031,57512 €7.893,78 €
Manufacturers Standard Package
Unit Price without VAT:42,71000 €
Unit Price with VAT:50,82490 €