
Category | Type Diplexer |
Manufacturer L-com | Frequency Bands (Low / High) 5MHz ~ 390MHz / 650MHz ~ 1GHz |
Series | Return Loss (Low Band / High Band) 14.0dB / 14.0dB |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,55000 € | 42,55 € |
| 10 | 37,28700 € | 372,87 € |
| 25 | 35,46200 € | 886,55 € |
| 100 | 34,54040 € | 3.454,04 € |
| Unit Price without VAT: | 42,55000 € |
|---|---|
| Unit Price with VAT: | 50,63450 € |

