
LCCN45963 | |
|---|---|
DigiKey Part Number | 5073-LCCN45963-ND |
Manufacturer | |
Manufacturer Product Number | LCCN45963 |
Description | SMA MALE CONNECTOR SOLDER ATTACH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-188DS, 316DS | |
Fastening Type | Threaded | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,75000 € | 33,75 € |
| 10 | 27,51300 € | 275,13 € |
| 25 | 25,95240 € | 648,81 € |
| 100 | 24,23840 € | 2.423,84 € |
| 250 | 23,42136 € | 5.855,34 € |
| Unit Price without VAT: | 33,75000 € |
|---|---|
| Unit Price with VAT: | 40,16250 € |

