
LCCN45953 | |
|---|---|
DigiKey Part Number | 5073-LCCN45953-ND |
Manufacturer | |
Manufacturer Product Number | LCCN45953 |
Description | SMB PLUG RIGHT ANGLE CONNECTOR C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 4 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 250 V |
Cable Group RG-188DS, 316DS |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,05000 € | 31,05 € |
| 10 | 25,25100 € | 252,51 € |
| 25 | 23,80280 € | 595,07 € |
| 100 | 22,21100 € | 2.221,10 € |
| 250 | 21,45236 € | 5.363,09 € |
| Unit Price without VAT: | 31,05000 € |
|---|---|
| Unit Price with VAT: | 36,94950 € |

