
LCCN45950 | |
|---|---|
DigiKey Part Number | 5073-LCCN45950-ND |
Manufacturer | |
Manufacturer Product Number | LCCN45950 |
Description | RP SMA MALE RIGHT ANGLE CONNECTO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RP-SMA Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Mfr | Cable Group RG-174, 188, 316, LMR-100 |
Series | Fastening Type Threaded |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Body Material Brass |
Connector Type Plug, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,69000 € | 91,69 € |
| 10 | 76,92900 € | 769,29 € |
| 25 | 76,61280 € | 1.915,32 € |
| Unit Price without VAT: | 91,69000 € |
|---|---|
| Unit Price with VAT: | 109,11110 € |

