
LCCN45940 | |
|---|---|
DigiKey Part Number | 5073-LCCN45940-ND |
Manufacturer | |
Manufacturer Product Number | LCCN45940 |
Description | BNC FEMALE CONNECTOR CRIMP/SOLDE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Receptacle, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 1 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-174, 188, 316, LMR-100 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 € | 26,88 € |
| 10 | 21,76300 € | 217,63 € |
| 25 | 20,48520 € | 512,13 € |
| 100 | 20,36560 € | 2.036,56 € |
| Unit Price without VAT: | 26,88000 € |
|---|---|
| Unit Price with VAT: | 31,98720 € |



