
LCCN45935 | |
|---|---|
DigiKey Part Number | 5073-LCCN45935-ND |
Manufacturer | |
Manufacturer Product Number | LCCN45935 |
Description | MCX PLUG RIGHT ANGLE CONNECTOR C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-188DS, 316DS | |
Fastening Type | Snap-On | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,44000 € | 31,44 € |
| 10 | 25,56800 € | 255,68 € |
| 25 | 24,10240 € | 602,56 € |
| 100 | 22,49070 € | 2.249,07 € |
| 250 | 21,72244 € | 5.430,61 € |
| Unit Price without VAT: | 31,44000 € |
|---|---|
| Unit Price with VAT: | 37,41360 € |

