
LCCN45934 | |
|---|---|
DigiKey Part Number | 5073-LCCN45934-ND |
Manufacturer | |
Manufacturer Product Number | LCCN45934 |
Description | MCX PLUG CONNECTOR CRIMP/SOLDER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Cable Group RG-188DS, 316DS |
Packaging Bulk | Fastening Type Snap-On |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,05000 € | 26,05 € |
| 10 | 21,07300 € | 210,73 € |
| 25 | 19,83000 € | 495,75 € |
| 100 | 18,46290 € | 1.846,29 € |
| 250 | 17,81140 € | 4.452,85 € |
| Unit Price without VAT: | 26,05000 € |
|---|---|
| Unit Price with VAT: | 30,99950 € |

