
LCCN45930 | |
|---|---|
DigiKey Part Number | 5073-LCCN45930-ND |
Manufacturer | |
Manufacturer Product Number | LCCN45930 |
Description | MCX JACK CONNECTOR CRIMP/SOLDER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Cable Group RG-174, 188, 316, LMR-100 |
Series | Fastening Type Snap-On |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,70000 € | 40,70 € |
| 10 | 33,37500 € | 333,75 € |
| 25 | 31,54400 € | 788,60 € |
| 100 | 29,53180 € | 2.953,18 € |
| 250 | 28,57292 € | 7.143,23 € |
| Unit Price without VAT: | 40,70000 € |
|---|---|
| Unit Price with VAT: | 48,43300 € |

