LCCN45926 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 13,68000 €
Datasheet
SMB, Fakra Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCCN45926

DigiKey Part Number
5073-LCCN45926-ND
Manufacturer
Manufacturer Product Number
LCCN45926
Description
FAKRA PLUG CONNECTOR CRIMP/SOLDE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMB, Fakra Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Frequency - Max
4 GHz
Series
Number of Ports
1
Packaging
Bulk
Features
Code Z
Part Status
Active
Housing Color
Blue, Water
Connector Style
Center Contact Material
Phosphor Bronze
Connector Type
Plug, Male Pin
Body Material
Brass
Contact Termination
Solder
Body Finish
Nickel
Shield Termination
Crimp
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 85°C
Cable Group
RG-174, 188, 316, LMR-100
Voltage Rating
335 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PE45404ZPasternack06099-PE45404Z-ND13,68000 €Parametric Equivalent
Available To Order
Factory Stock: 11
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,56000 €12,56 €
109,92700 €99,27 €
259,26760 €231,69 €
1008,86580 €886,58 €
Manufacturers Standard Package
Unit Price without VAT:12,56000 €
Unit Price with VAT:14,94640 €